Un 50-75% de rebaja
PanduitBT2S-MSujetacables
Cable Ties, Dome Top Barb Nylon 6/6 Natural 51mm 222N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Dome Top Barb | |
| Natural | |
| Nylon 6/6 | |
| 51 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 203 | |
| 8.1 | |
| 5.6 |
This BT2S-M cable tie from Panduit is a type of fastener used to hold cables together in a group. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 203 mm long, 5.6 mm tall and 8.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

