SamtecBSW-115-24-S-DCabezales del conector y receptáculos PCB

Conn Bottom Mount Socket Strip SKT 30 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk

Safety is an important concern when designing electronic devices. Samtec's bottom mount socket strip BSW-115-24-S-D header connector helps protect your equipment from accidental shortages. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. It uses the solder termination method. BSW-115-24-S-D is housed in black thermoplastic. This product is 38.61 mm long, 8.89 mm tall and 10.16 mm deep. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

    Total$6.79Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2317+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 1 pieza
      • Price: $6.79

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.