SamtecBSW-112-24-G-SCabezales del conector y receptáculos PCB
Conn Bottom Mount Socket Strip SKT 12 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Bottom Mount Socket Strip | |
| SKT | |
| 12 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 30.99 | |
| 5.08 | |
| 8.89 | |
| 4.32 | |
| Through Hole |
Reduce safety concerns with this bottom mount socket strip BSW-112-24-G-S header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This is a 1-row connector. This device has a maximum current rating of 3 A. BSW-112-24-G-S is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 30.99 mm long, 8.89 mm tall and 5.08 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

