SamtecBSW-110-04-T-DCabezales del conector y receptáculos PCB

Conn Bottom Mount Socket Strip SKT 20 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk

Reduce safety concerns with this bottom mount socket strip BSW-110-04-T-D header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.91 mm long, 8.89 mm tall and 10.16 mm deep. BSW-110-04-T-D is housed in black thermoplastic. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.

Total en Stock: 27 piezas

Regional Inventory: 18

    Total$2.94Price for 1

    18 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1908+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      China
      • In Stock: 18 piezas
      • Price: $2.94
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      1 semana
      • In Stock: 9 piezas
      • Price: $3.4539

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.