SamtecBSW-108-04-T-DCabezales del conector y receptáculos PCB
Conn Bottom Mount Socket Strip SKT 16 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Bottom Mount Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 20.83 | |
| 10.16 | |
| 8.89 | |
| 4.19 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this bottom mount socket strip BSW-108-04-T-D connector from Samtec. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. BSW-108-04-T-D is housed in black thermoplastic. This connector has an operating temperature of -55 to 105 °C. This product is 20.83 mm long, 8.89 mm tall and 10.16 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

