SamtecBSW-107-04-S-SCabezales del conector y receptáculos PCB
Conn Bottom Mount Socket Strip SKT 7 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Bottom Mount Socket Strip | |
| SKT | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 18.29 | |
| 5.08 | |
| 8.89 | |
| 4.32 | |
| Through Hole |
Think of Samtec's bottom mount socket strip BSW-107-04-S-S header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 18.29 mm long, 8.89 mm tall and 5.08 mm deep. BSW-107-04-S-S is housed in black thermoplastic.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

