SamtecBSW-106-04-G-SCabezales del conector y receptáculos PCB

Conn Bottom Mount Socket Strip SKT 6 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk

Samtec brings you their bottom mount socket strip BSW-106-04-G-S header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. BSW-106-04-G-S is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 15.75 mm long, 8.89 mm tall and 5.08 mm deep.

29 piezas: Se puede enviar en 4 días

    Total$2.25Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      2439+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Malaisia
      • In Stock: 29 piezas
      • Price: $2.2526

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.