| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 50 | |
| ±20 | |
| 2 | |
| -55 to 150 | |
| 0.13 | |
| 10 | |
| 15 | |
| 10000@5V | |
| 12(Max)@25V | |
| 0.8 | |
| 25(Max) | |
| 300 | |
| 18 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 20 | |
| 0.13 | |
| 0.3 | |
| 1.2 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Compared to traditional transistors, BSS84TA power MOSFETs, developed by Diodes Zetex, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

