Infineon Technologies AGBSS214NH6327XTSA1MOSFETs
Trans MOSFET N-CH 20V 1.5A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±12 | |
| 1.2 | |
| 1.5 | |
| 100 | |
| 1 | |
| 140@4.5V | |
| 0.8@5V | |
| 107@10V | |
| 500 | |
| 1.4 | |
| 7.8 | |
| 6.8 | |
| 4.1 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 106@4.5V|175@2.5V | |
| 6 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This BSS214NH6327XTSA1 power MOSFET from Infineon Technologies can be used for amplification in your circuit. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with optimos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

