| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±20 | |
| 4.5 | |
| -55 to 150 | |
| 0.07 | |
| 100 | |
| 0.1 | |
| 160000@10V | |
| 1.08@10V | |
| 1.08 | |
| 0.5 | |
| 0.08 | |
| 32 | |
| 21.8@25V | |
| 0.3@25V | |
| 3 | |
| 2.2 | |
| 1250 | |
| 168 | |
| 7.2 | |
| 28.7 | |
| 5 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 80000@10V|95000@5V | |
| 1.25 | |
| 0.16 | |
| 204 | |
| 3.5 | |
| 131 | |
| 1.5 | |
| 20 | |
| 0.07 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Amplify electronic signals and switch between them with the help of Diodes Zetex's BSS127S-7 power MOSFET. Its maximum power dissipation is 1250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

