Un 10-25% de rebaja
SamtecBSE-020-01-F-D-ACabezales del conector y receptáculos PCB
Conn Micro Socket SKT 40 POS 0.8mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro Socket | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 3.81 | |
| 2/Contact | |
| 225VAC | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 21.27 | |
| 7.49 | |
| 3.25 | |
| Surface Mount |
Easily mount this micro socket BSE-020-01-F-D-A header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 0.8 mm. It has a straight body orientation. It has a maximum voltage rating of 225 VAC. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. It uses the solder termination method. BSE-020-01-F-D-A is housed in liquid crystal polymer. This product is 21.27 mm long, 3.25 mm tall and 7.49 mm deep. This connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

