Infineon Technologies AGBSC018NE2LSIATMA1MOSFETs
Trans MOSFET N-CH 25V 29A 8-Pin TDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| ±20 | |
| 2 | |
| 29 | |
| 100 | |
| 500 | |
| 1.8@10V | |
| 17@4.5V|36@10V | |
| 36 | |
| 2500@12V | |
| 2500 | |
| 3.6 | |
| 4.8 | |
| 24 | |
| 5.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.5@10V|1.9@4.5V | |
| 400 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 5.9 mm |
| Package Length | 5.15 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TDSON EP |
| 8 | |
| Lead Shape | No Lead |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Infineon Technologies' BSC018NE2LSIATMA1 power MOSFET can provide a solution. Its maximum power dissipation is 2500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with optimos technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

