Diodes IncorporatedBS250FTAMOSFETs

Trans MOSFET P-CH 45V 0.09A 3-Pin SOT-23 T/R

This BS250FTA power MOSFET from Diodes Zetex can be used for amplification in your circuit. Its maximum power dissipation is 330 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes dmos technology. This P channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

Total en Stock: 376,398 piezas

Regional Inventory: 373,398

    Total$100.10Price for 1

    373,398 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2301+
      Manufacturer Lead Time:
      24 semanas
      Minimum Of :
      246
      Maximum Of:
      1160
      Country Of origin:
      China
         
      • Price: $0.4069
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2301+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      China
      • In Stock: 1,160 piezas
      • Price: $0.4069
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1913+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 372,238 piezas
      • Price: $0.3908
    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2521+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.2581

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.