| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 600 |
| Peak Average Forward Current (A) | 50 |
| Peak RMS Reverse Voltage (V) | 420 |
| Peak Non-Repetitive Forward Surge Current (A) | 400 |
| Maximum Forward Voltage (V) | 1.1@25A |
| Peak Reverse Current (uA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Through Hole |
| Package Height | 7.87(Max) mm |
| Package Width | 28.7(Max) mm |
| Package Length | 28.7(Max) mm |
| PCB changed | 4 |
| Supplier Package | BR-50W |
| Pin Count | 4 |