| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Battery Protection | |
| Li-Ion|Li-Pol | |
| 0.05(Typ) | |
| 5.6 | |
| 43.75 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 38 | |
| Lead Shape | Gull-wing |
Control the environment of your batteries with this battery protection BQ77910ADBTR charge controller from Texas Instruments. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This battery gauge has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 5.6 V and a maximum of 43.75 V. This device runs on Li-Ion|Li-Pol.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

