| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Battery Balancer|Battery Monitoring | |
| Li-FePO4|Li-Ion | |
| 0.048 | |
| 4.2 | |
| 26.4 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
Integrating this battery protection BQ76925RGER charge controller from Texas Instruments can significantly reduce the complexity and component count of a battery powered system. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device runs on Li-Ion. This battery gauge has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.2 V and a maximum of 26.4 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

