| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Battery Balancer|Battery Monitoring | |
| Li-FePO4|Li-Ion | |
| 0.195 | |
| 6 | |
| 25 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
Use this smart battery monitoring BQ7692006PWR charge controller from Texas Instruments to monitor the state of your batteries. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device runs on Li-Ion. This device has a minimum operating supply voltage of 6 V and a maximum of 25 V. This battery gauge has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

