| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Receiver | |
| Dual | |
| Internal | |
| 4.5 to 8 | |
| 2 | |
| 5 | |
| 20 | |
| Qi v1.1/PMA | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 2.87(Max) |
| Package Length | 3.59(Max) |
| PCB changed | 42 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 42 | |
| Lead Shape | Ball |
Charge your device cable-free with this BQ51221YFPR wireless charging device from Texas Instruments. With an output that has a voltage of 4.5 to 8 V and maximum output power of 5 W, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 20 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This wireless charger has an operating temperature range of -40 °C to 85 °C. This item should be stored between -65 °C and 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

