| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| Single | |
| Internal | |
| 5 | |
| 1.5 | |
| 4 | |
| 10 | |
| Qi v1.0 | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 4.65(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
Do you have numerous different charging cables for your electronic devices? The Texas Instruments BQ51013ARHLT wireless charging device gives you a chance to eliminate these cables. With an output that has a voltage of 5 V, this is power management at its best. Use this part at voltages between 4 V and 10 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This wireless charger has an operating temperature range of 0 °C to 125 °C. This item should be stored between -65 °C and 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.