| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion | |
| 0.003 | |
| 4 | |
| 25 | |
| 2 | |
| 412 | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 2.9(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 8 | |
| Lead Shape | Gull-wing |
This smart battery protection BQ29412DCTRG4 charge controller from Texas Instruments protects your batteries from operating outside its safe operating area. With an output that has a voltage of 2 V, this is power management at its best. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device runs on Li-Ion. This battery gauge has an operating temperature range of -40 °C to 110 °C. This device has a minimum operating supply voltage of 4 V and a maximum of 25 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

