| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 6 | |
| 24 | |
| 4.096 to 14.5 | |
| 8000(Max) | |
| -20 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 3.65(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
Integrating this battery charger BQ24715RGRT charge controller from Texas Instruments can significantly reduce the complexity and component count of a battery powered system. With an output that has a voltage of 4 to 18 V, this is power management at its best. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device runs on Li-Ion. This device has a minimum operating supply voltage of 6 V and a maximum of 24 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

