| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion | |
| 1500 | |
| 3.3 | |
| 26 | |
| 4.35 | |
| 1500(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Integrating this battery protection BQ24316DSGR charge controller from Texas Instruments can significantly reduce the complexity and component count of a battery powered system. Its output produces a current of 1500(Max) mA. With an output that has a voltage of 4.35 V, this is power management at its best. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This battery gauge has a minimum operating temperature of 0 °C and a maximum of 125 °C. This device runs on Li-Ion. This device has a minimum operating supply voltage of 3.3 V and a maximum of 26 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

