Texas InstrumentsBQ24165YFFRAdministración de la batería

Switching Battery Charger Li-Ion/Li-Pol 2500mA 4.2V 49-Pin DSBGA T/R

Easily reduce the complexity and component count of your battery powered system with this battery charger BQ24165YFFR charge controller from Texas Instruments. Its output produces a current of 2500 mA. With an output that has a voltage of 4.2 V, this is power management at its best. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 4.2 V and a maximum of 10 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $3.465
    1. 3000+$3.465
    2. 6000+$3.430
    3. 9000+$3.396
    4. 12000+$3.362
    5. 15000+$3.328
    6. 24000+$3.295
    7. 30000+$3.262
    8. 60000+$3.230
    9. 120000+$3.197

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.