| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 2500 | |
| 4.2 | |
| 18 | |
| 3.5 to 4.44 | |
| 2500(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 2.77(Max) |
| Package Length | 2.77(Max) |
| PCB changed | 49 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 49 | |
| Lead Shape | Ball |
Control the environment of your batteries with this battery charger BQ24161BYFFR charge controller from Texas Instruments. Its output produces a current of 2500 mA. With an output that has a voltage of 3.5 to 4.44 V, this is power management at its best. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion. This device has a minimum operating supply voltage of 4.2 V and a maximum of 10 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

