| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 2500 | |
| 4.2 | |
| 18 | |
| 3.5 to 4.44 | |
| 2500(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 2.77(Max) |
| Package Length | 2.77(Max) |
| PCB changed | 49 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 49 | |
| Lead Shape | Ball |
Monitor the state of your batteries with battery charger BQ24160YFFT charge controller from Texas Instruments. Its output produces a current of 2500 mA. With an output that has a voltage of 3.5 to 4.44 V, this is power management at its best. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.2 V and a maximum of 10 V. This device runs on Li-Ion.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

