| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Battery Management | |
| 4VDC to 9VDC | |
| 3000 | |
| BQ24140 |
Dev Kit Description
The bq24140EVM-003 evaluation module is a complete charger module for evaluating compact, flexible, high-efficiency, USB-friendly, switch-mode charge management and USB-OTG solution for single-cell Li-ion and Li-polymer batteries used in a wide range of portable applications. The bq24140 evaluation module (EVM) is a complete charger module for evaluating compact, flexible, high-efficiency, USB-friendly, switch-mode charge management and USB-OTG solution for single-cell Li-ion and Li-polymer batteries used in a wide range of portable applications. The bq24140, bq24145 integrates a synchronous PWM controller, power MOSFETs, input current sensing, high-accuracy current and voltage regulation, and charge termination into a small WCSP package. The charge parameters can be programmed through an I2C interface
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
