| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion|Li-Pol | |
| 4.35 | |
| 6.5 | |
| 4.2 | |
| 750(Max) | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Protect your batteries from operating outside its safe operating area with this smart linear charge management BQ24085DRCT charge controller from Texas Instruments. With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 750(Max) mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This battery gauge has an operating temperature range of 0 °C to 125 °C. This device has a minimum operating supply voltage of 3.5|4.35 V and a maximum of 4.35|6.5 V. This device runs on Li-Ion|Li-Pol Packs.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

