| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fuel Gauge | |
| NiCd|NiMH | |
| 0.25 | |
| 3 | |
| 4.25 | |
| 6.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
This gas gauge BQ2012SN-D107 charge controller from Texas Instruments is made up of integrated circuits that perform functions to help keep your batteries running smoothly. Its typical operating supply voltage is 4.25 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device runs on NiCD|NiMH. This device has a typical operating supply voltage of 4.25 V. Its minimum operating supply voltage of 3 V, while its maximum is 6.5 V. This battery gauge has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

