| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 9026.20.40.00 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 245psi |
| Equivalent Overload Pressure Range (psi) | 100 to 500 |
| Typical Full Scale Output | 0.027V |
| Minimum Operating Supply Voltage (V) | 1.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 15 |
| Maximum Supply Current (mA) | 1.25 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Media | Air|Gas |
| Maximum ESD Protection Voltage (kV) | 2@HBM |
| Packaging | Tray |
| Mounting | Through Hole |
| Package Height | 9 |
| Package Length | 7.6 |
| PCB changed | 4 |
| Pin Count | 4 |