Un 50-75% de rebaja
SwitchcraftBPJR02XConector de audio y video
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| RCA | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| Straight | |
| Red | |
| 21.6 | |
| 13 | |
| Panel Mount | |
| Nickel | |
| Brass |
Need to connect video and sound in your application? Look no further and use this rca BPJR02X audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of brass and plated with nickel. It has a female type gender. This connector has a single port. It has a straight body orientation. BPJR02X is housed in brass. Its 2 terminals use the solder termination method. This product is 21.6 mm long and 13 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

