IRCBPC-10-750-KResistor sujeto a orificio pasante simple

Res Thick Film 75 Ohm 10% 10W ±100ppm/°C Molded RDL Tray

Looking for a low-cost resistor to add to your printed circuit design? The BPC-10-750-K fixed single through-hole resistor from IRC (TT electronics) is for you! This durable part has a power rating of 10 W. This product has a resistance value of 75 Ohm. Its temperature coefficient is ±100 ppm/°C. This product's terminal pitch is 20.32 mm. This device is made with thick film technology. It has a tolerance of 10%. This product is 25.4 mm long, 25.4 mm tall and 2.54 mm deep. The BPC-10-750-K part has a radial termination style. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 50 Minimum 500
  • Manufacturer Lead Time:
    26 semanas
    • Price: $1.774
    1. 500+$1.774
    2. 1000+$1.756
    3. 2000+$1.739
    4. 2500+$1.721
    5. 3000+$1.704
    6. 4000+$1.687
    7. 5000+$1.670
    8. 10000+$1.653
    9. 20000+$1.652

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.