SamtecBNC7T-J-P-GN-ST-TH2DConector RF
Conn BNC 0Hz to 12GHz 75Ohm Solder ST Thru-Hole RCP Gold Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Solder | |
| Straight | |
| SKT | |
| Gold | |
| 0 to 12G | |
| 500VAC | |
| 75 | |
| Bayonet Lock | |
| Standard | |
| -65 | |
| 125 | |
| Tray | |
| 10.92 | |
| 19.7 | |
| Through Hole |
The bnc BNC7T-J-P-GN-ST-TH2D RF connector from Samtec will make sure your RF components are shielded properly when connected. This connector's body is plated in nickel. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This rf connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

