Illinois CapacitorBLC200J901B4DPelícula del capacitor
Cap Film 20uF 900V PP 5%( 41.5 X 30 X 45mm) 20.3mm 0.0031 Ohm 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 20uF | |
| 5% | |
| 900VDC | |
| 0.0031 | |
| PP | |
| Through Hole | |
| PC Pin | |
| 20.3 | |
| 41.5 X 30 X 45 | |
| -40 | |
| 85 | |
| 41.5 | |
| 30 | |
| 45 | |
| 48.8 | |
| 1.2 | |
| 6 | |
| 45 |
This BLC200J901B4D film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 900 VDC. This part has a maximum operating temperature of 85 °C. It has a tolerance of 5%. This part has a lead diameter of 1.2 mm and a pitch of 20.3 mm. This product is 41.5 mm long, 45 mm tall and 30 mm deep. Its capacitance value is 20uF. The BLC200J901B4D part has a pc pin termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

