Un 10-25% de rebaja
NXP SemiconductorsBGU6101,147Amplificadores RF
RF Amp Single LNA 4GHz 5V 6-Pin HXSON EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 4000 | |
| 14.5@3500MHz | |
| 13.5@3500MHz | |
| 16.5@3500MHz | |
| 2.4@3500MHz | |
| 5 | |
| 1.5 | |
| 3 | |
| 10@3V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Min) mm |
| Package Width | 1.9(Max) mm |
| Package Length | 1.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | HXSON EP |
| 6 | |
| Lead Shape | No Lead |
Look no further than the general purpose amplifier BGU6101,147 buffer amplifier from NXP Semiconductors, a component that is designed to get the most out of an RF signal. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

