Más Buscadas
NXP SemiconductorsBFU530ARBJT RF
Trans RF BJT NPN 16V 0.065A 450mW Automotive 3-Pin TO-236AB T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 30 | |
| 16 | |
| <20 | |
| 3 | |
| 0.065 | |
| 0.06 to 0.12 | |
| 1(Typ) | |
| 8V/15mA | |
| 60@10mA@8V | |
| 50 to 120 | |
| 0.83 | |
| 0.67 | |
| 450 | |
| 10.5(Typ) | |
| 23.5 | |
| 20 | |
| 11000(Typ) | |
| 1.1(Min) | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | TO-236AB |
| 3 | |
| Lead Shape | Gull-wing |
The BFU530AR RF amplifier from NXP Semiconductors can provide you an alternative to traditional BJTs in that it can work with higher radio frequencies. This RF transistor has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

