NXP SemiconductorsBFS17W,115BJT RF
Trans RF BJT NPN 15V 0.05A 300mW 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 25 | |
| 15 | |
| <20 | |
| 2.5 | |
| 0.05 | |
| 0.001 to 0.06 | |
| 10 | |
| 25@2mA@1V | |
| 2 to 30 | |
| 2 | |
| 0.8 | |
| 300 | |
| 1600(Typ) | |
| 4.5(Typ) | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
Use this BFS17W,115 RF amplifier from NXP Semiconductors in your circuit so that it is operating at high RF frequencies. This RF transistor has an operating temperature range of -65 °C to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

