Infineon Technologies AGBFR360FH6327XTSA1BJT RF
Trans RF BJT NPN 6V 0.035A 210mW Automotive AEC-Q101 3-Pin TSFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 15 | |
| 6 | |
| <20 | |
| 2 | |
| 0.035 | |
| 0.001 to 0.06 | |
| 500 | |
| 30 | |
| 3V/15mA | |
| 90@15mA@3V | |
| 50 to 120 | |
| 0.4 | |
| 0.32 | |
| 210 | |
| 9(Typ) | |
| 15.5 | |
| 24 | |
| 14000(Typ) | |
| 1(Min) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 3 |
| Supplier Package | TSFP |
| 3 | |
| Lead Shape | Flat |
Implement this BFR360FH6327XTSA1 RF amplifier from Infineon Technologies into your circuit so that it can operate at higher RF frequency range. This RF transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.