NXP SemiconductorsBFQ19,115BJT RF
Trans RF BJT NPN 15V 0.1A 1000mW 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single Dual Collector | |
| 1 | |
| 20 | |
| 15 | |
| <20 | |
| 3.3 | |
| 0.1 | |
| 0.06 to 0.12 | |
| 100 | |
| 10V/50mA | |
| 25@70mA@10V | |
| 2 to 30 | |
| 1000 | |
| 11.5 | |
| 5500(Typ) | |
| 3.3(Typ) | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
NXP Semiconductors has the solution to your circuit's high radio frequency requirements with their BFQ19,115 RF bi-polar junction transistor. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

