| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 20 | |
| 15 | |
| <20 | |
| 2.5 | |
| 0.12 | |
| 0.12 to 0.5 | |
| 50 | |
| 8V/40mA | |
| 100@40mA@8V | |
| 50 to 120 | |
| 2 | |
| 0.9 | |
| 500 | |
| 21(Typ) | |
| 16(Max) | |
| 34 | |
| 9000(Typ) | |
| 2.4 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Lead Shape | Gull-wing |
Are you looking for a component that can handle high power radio frequencies? NXP Semiconductors' BFG540W/XR,135 RF amplifier is your solution. This RF transistor has an operating temperature range of -65 °C to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

