Un 10-25% de rebaja

VishayBFC247086473Película del capacitor

Cap Film 0.047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Ammo

This BFC247086473 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The BFC247086473 part has a radial termination style. Its capacitance value is 0.047uF. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.

Import TariffMay apply to this part

2,085 piezas: Se puede enviar mañana

    Total$0.38Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2122+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      India
      • In Stock: 2,085 piezas
      • Price: $0.3762

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.