VishayBFC246840474Película del capacitor
Cap Film 0.47uF 630V PET 10%( 26 X 12.5 X 25.5mm) Radial 22.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.47uF | |
| 10% | |
| 630VDC|250VAC | |
| PET | |
| Radial Lead | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 12.5 X 25.5 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 26(Max) | |
| 12.5(Max) | |
| 25.5(Max) | |
| 4.5 | |
| 0.8 | |
| 3.5 | |
| 25.5(Max) |
This BFC246840474 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. The BFC246840474 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 0.47uF. This product is 26(Max) mm long, 25.5(Max) mm tall and 12.5(Max) mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

