VishayBFC241771005Película del capacitor
Cap Film 1uF 160V PP 2%( 17.5 X 10 X 16.5mm) Radial Wound 15mm 85°C Loose
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 2% | |
| 160VDC|63VAC | |
| PP | |
| Radial Potted Type | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 10 X 16.5 | |
| Straight | |
| -55 | |
| 85 | |
| Loose | |
| 17.5(Max) | |
| 10(Max) | |
| 16.5(Max) | |
| 3.1 | |
| 0.8 | |
| 3.5 | |
| 16.5(Max) |
This BFC241771005 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 160 VDC|63VAC. This part has a maximum operating temperature of 85 °C. The BFC241771005 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 1uF. This product is 17.5(Max) mm long, 16.5(Max) mm tall and 10(Max) mm deep. It has a tolerance of 2%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

