VishayBFC237321335Película del capacitor
Cap Film 3.3uF 100V PET 10%( 26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 3.3uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 8.5 X 18 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 26(Max) | |
| 8.5(Max) | |
| 18(Max) | |
| 4.5 | |
| 0.8 | |
| 5 | |
| 18(Max) |
This BFC237321335 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26(Max) mm long, 18(Max) mm tall and 8.5(Max) mm deep. Its capacitance value is 3.3uF. The BFC237321335 part has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

