Un 10-25% de rebaja
VishayBFC237321225Película del capacitor
Cap Film 2.2uF 100V PET 10%( 17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 2.2uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 8.5 X 15 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 8.5(Max) | |
| 15(Max) | |
| 2.7 | |
| 0.8 | |
| 5 | |
| 15(Max) |
This BFC237321225 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. The BFC237321225 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 2.2uF. This product is 17.5(Max) mm long, 15(Max) mm tall and 8.5(Max) mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

