VishayBFC237261153Película del capacitor
Cap Film 0.015uF 630V PET 10%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.015uF | |
| 10% | |
| 630VDC|250VAC | |
| PET | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 4 X 10 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 12.5(Max) | |
| 4(Max) | |
| 10(Max) | |
| 0.65 | |
| 0.6 | |
| 10(Max) |
This BFC237261153 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.015uF. This product is 12.5(Max) mm long, 10(Max) mm tall and 4(Max) mm deep. It has a tolerance of 10%. The BFC237261153 part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

