VishayBFC237085224Película del capacitor

Cap Film 0.22uF 100V PET 10%( 7.2 X 4.5 X 9mm) Radial Plastic Rectangular Can 5.08mm 105°C Automotive AEC-Q200 Ammo

This BFC237085224 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. Its capacitance value is 0.22uF. The BFC237085224 part has a radial termination style. This product is 7.2(Max) mm long, 9(Max) mm tall and 4.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5.08 mm.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.3835
    1. 1+$0.3835
    2. 10000+$0.1336

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.