Un 25-50% de rebaja
VishayBFC236855472Película del capacitor
Cap Film 0.0047uF 400V PET 10% (12.5 X 4.1 X 13.2mm) Radial Wound 10mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.0047uF | |
| 10% | |
| 400VDC|220VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 4.1 X 13.2 | |
| -55 | |
| 105 | |
| Loose | |
| 12.5(Max) | |
| 4.1(Max) | |
| 13.2(Max) | |
| 0.5 | |
| 0.6 | |
| 4 | |
| 13.2(Max) |
This BFC236855472 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.0047uF. This product is 12.5(Max) mm long, 13.2(Max) mm tall and 4.1(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The BFC236855472 part has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

