Un 50-75% de rebaja
VishayBFC236825224Película del capacitor
Cap Film 0.22uF 100V PET 10% (12.5 X 4.5 X 13.6mm) Radial Wound 10mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Flame Retardant Epoxy Resin Coating|Wound Mono Construction | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 4.5 X 13.6 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 12.5(Max) | |
| 4.5(Max) | |
| 13.6(Max) | |
| 0.5 | |
| 0.6 | |
| 4 | |
| 13.6(Max) |
This BFC236825224 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. This product is 12.5(Max) mm long, 13.6(Max) mm tall and 4.5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The BFC236825224 part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.22uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

