VishayBFC233921334Película del capacitor
Cap Film Suppression X2 0.33uF 630VDC/310VAC PP 20%( 26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.33uF | |
| 20% | |
| 310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26 X 6 X 15.5 | |
| -55 | |
| 110 | |
| Loose | |
| 26(Max) | |
| 6(Max) | |
| 15.5(Max) | |
| 2.4 | |
| 0.8 | |
| 3.5 | |
| 15.5(Max) |
This interference suppression BFC233921334 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. This product is 26(Max) mm long, 15.5(Max) mm tall and 6(Max) mm deep. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 0.33uF. The BFC233921334 part has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

