Un 50-75% de rebaja

VishayBFC233845105Película del capacitor

Cap Film Suppression X2 1uF 300VAC PP 10% (31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose

This interference suppression BFC233845105 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 105 °C. This product is 31(Max) mm long, 23(Max) mm tall and 13(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 10%. The BFC233845105 part has a radial termination style. Its capacitance value is 1uF.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 semanas
    • Price: $5.0100
    1. 1+$5.0100
    2. 2100+$1.0933

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.